
* Images are for reference only
YX206F-S-112DM
Extended
- Manufacturer
- YONGNENG
- MFR.Part #
- YX206F-S-112DM
- JLCPCB Part #
- C19193889
- Package
- DIP-4
- Description
- -40℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 100mΩ 12V 15ms 16A 16A@250VAC 200mW 30V@DC、277V@AC 720Ω 8 8ms Silver Alloy DIP-4 Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$1.0855
10+
$0.9017
30+
$0.8017
250+
$0.6872
500+
$0.6372
1000+
$0.6146
Related Products
Welcome back, may I help you?