
* Images are for reference only
YX208LT-S-205HM
Extended
- Manufacturer
- YONGNENG
- MFR.Part #
- YX208LT-S-205HM
- JLCPCB Part #
- C19193900
- Package
- DIP-6
- Description
- -40℃~+105℃ 100mΩ 10ms 15ms 2 Form C: 2C (DPDT-CO) 30V@DC、277V@AC 400mW 5V 63Ω 8 8A 8A@250VAC Silver Alloy DIP-6 Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 248
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 248
In-stock Item Pricing
Qty Unit Price
1+
$1.3616
10+
$1.1328
30+
$1.0055
250+
$0.8637
500+
$0.8009
1000+
$0.7719
Related Products
Welcome back, may I help you?