
* Images are for reference only
YX203-S-124DM
Extended
- Manufacturer
- YONGNENG
- MFR.Part #
- YX203-S-124DM
- JLCPCB Part #
- C19193883
- Package
- Plugin,20.5x7mm
- Description
- -40℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 100mΩ 10ms 12V 20.5mm 200mW 30V@DC、277V@AC 5 5A@277VAC 5ms 720Ω 7A 7mm Silver Alloy 插件,20.5x7mm Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 81
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 81
In-stock Item Pricing
Qty Unit Price
1+
$0.5662
10+
$0.4565
30+
$0.4017
100+
$0.3484
500+
$0.3017
1000+
$0.2839
Related Products
Welcome back, may I help you?