This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

E0505S-2WR3

Extended
Manufacturer
YLPTEC
MFR.Part #
E0505S-2WR3
JLCPCB Part #
C5369558
Package
SIP,19.5x7mm
Description
-40℃~+85℃ 100kHz 10mm 1200uF 19.5mm 2 2W 30mVp-p 3kV 4.5V~5.5V 7mm 84% Short Circuit Protection ±200mA、±20mA ±5V SIP,19.5x7mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 91

Minimum: 1

Full Reel: 25

$0.01

Add To List

Available Order Qty: 90

In-stock Item Pricing

Qty Unit Price
1+ $1.8396
10+ $1.5473
25+ $1.3648
100+ $1.1774
500+ $1.0935
1000+ $1.0563

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons