This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

AM10C-2405S-NZ

Extended
Manufacturer
YLPTEC
MFR.Part #
AM10C-2405S-NZ
JLCPCB Part #
C22372450
Package
Plugin,25.4x25.4mm
Description
-40℃~+85℃ 1 1.5kV 10W 11mm 18V~36V 2200uF 25.4mm 25.4mm 250kHz 2A 50mVp-p 5V 82% Short Circuit Protection 插件,25.4x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 20

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $10.3030
10+ $8.8899
40+ $8.0269
100+ $7.3042

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons