
* Images are for reference only
YLM5025-251T
Extended
- Manufacturer
- YJYCOIN
- MFR.Part #
- YLM5025-251T
- JLCPCB Part #
- C4945113
- Package
- SMD-4P,5x4.8mm
- Description
- -40℃~+125℃ 2 20mΩ 250Ω@100MHz 50V 5A SMD-4P,5x4.8mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 745
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 744
In-stock Item Pricing
Qty Unit Price
1+
$0.4291
10+
$0.3791
30+
$0.3549
100+
$0.3307
500+
$0.3162
1000+
$0.3081
Related Products
Welcome back, may I help you?