


YLCM1006C-121T
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | YJYCOIN | |
| Package | SMD | |
| Operating Temperature | -20℃~+80℃ | |
| Voltage Withstand | 1kV | |
| Impedance @ Frequency | 200Ω@200MHz | |
| Number of Lines | 2 | |
| Current Rating | 2.5A | |
| Inductance @ Frequency | 120uH@100KHz | |
| DC Resistance(DCR) | 25mΩ |

* Images are for reference only
YLCM1006C-121T
Extended- Manufacturer
- MFR.Part #
- YLCM1006C-121T
- JLCPCB Part #
- C4945120
- Package
- SMD
- Description
- -20℃~+80℃ 120uH@100KHz 1kV 2 2.5A 200Ω@200MHz 25mΩ SMD Common Mode Filters ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
YLCM1006C-121T
Extended- Manufacturer
- MFR.Part #
- YLCM1006C-121T
- JLCPCB Part #
- C4945120
- Package
- SMD
- Description
- -20℃~+80℃ 120uH@100KHz 1kV 2 2.5A 200Ω@200MHz 25mΩ SMD Common Mode Filters ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
YLCM1006C-121T Specifications
YLCM1006C-121T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | YJYCOIN | |
| Package | SMD | |
| Operating Temperature | -20℃~+80℃ | |
| Voltage Withstand | 1kV | |
| Impedance @ Frequency | 200Ω@200MHz | |
| Number of Lines | 2 | |
| Current Rating | 2.5A | |
| Inductance @ Frequency | 120uH@100KHz | |
| DC Resistance(DCR) | 25mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the YLCM1006C-121T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

YLCM1006C-121T Documents
YLCM1006C-121T datasheets or manufacturer documentation.
Datasheet: YLCM1006C-121T Datasheet (PDF)
YLCM1006C-121T Schematic Symbol & PCB Footprint
The YLCM1006C-121T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.