
* Images are for reference only
YLCM1006C-502T
Extended
- Manufacturer
- YJYCOIN
- MFR.Part #
- YLCM1006C-502T
- JLCPCB Part #
- C5142142
- Package
- SMD-4P,10x8.7mm
- Description
- -20℃~+125℃ 2 300V 300mA 5kΩ@3MHz 5mH@100KHz 780mΩ SMD-4P,10x8.7mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 781
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 781
In-stock Item Pricing
Qty Unit Price
1+
$0.8924
10+
$0.7188
30+
$0.6319
100+
$0.5451
500+
$0.4937
800+
$0.4663
Related Products
Welcome back, may I help you?