
* Images are for reference only
1N5378B TB
Extended
- Manufacturer
- YFW
- MFR.Part #
- 1N5378B TB
- JLCPCB Part #
- C37636016
- Package
- DO-27
- Description
- -55℃~+175℃ 1 Independent 100V 500nA@76V 5W 90Ω DO-27 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 985
Minimum: 1
Full Reel: 1250
$0.01
Add To List
Available Order Qty: 984
In-stock Item Pricing
Qty Unit Price
1+
$0.1653
50+
$0.1294
150+
$0.1139
1250+
$0.0968
2500+
$0.0883
5000+
$0.0832
Related Products
Welcome back, may I help you?