


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Bridge Rectifiers | |
| Manufacturer | YFW | |
| Package | GBJ | |
| Voltage - Forward(Vf@If) | 1.5V@40A | |
| Type | Single-Phase Rectifier | |
| Non-Repetitive Peak Forward Surge Current | 450A | |
| Voltage - DC Reverse(Vr) | 600V | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Current - Rectified | 40A | |
| Reverse Leakage Current (Ir) | 10.5mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GBJ4006SF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Bridge Rectifiers | |
| Manufacturer | YFW | |
| Package | GBJ | |
| Voltage - Forward(Vf@If) | 1.5V@40A | |
| Type | Single-Phase Rectifier | |
| Non-Repetitive Peak Forward Surge Current | 450A | |
| Voltage - DC Reverse(Vr) | 600V | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Current - Rectified | 40A | |
| Reverse Leakage Current (Ir) | 10.5mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GBJ4006SF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GBJ4006SF datasheets or manufacturer documentation.
Datasheet: GBJ4006SF Datasheet (PDF)
The GBJ4006SF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.