
* Images are for reference only
1N4448X
Extended
- Manufacturer
- YFW
- MFR.Part #
- 1N4448X
- JLCPCB Part #
- C53403641
- Package
- SOD-523
- Description
- 1 Independent 1.25V@150mA 150mW 1uA@75V 250mA 4ns 75V SOD-523 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2500
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2500
In-stock Item Pricing
Qty Unit Price
1+
$0.0154
500+
$0.0120
3000+
$0.0101
6000+
$0.0089
24000+
$0.0080
51000+
$0.0074
Related Products
Welcome back, may I help you?