
* Images are for reference only
3EZ12AD5 TB
Extended
- Manufacturer
- YFW
- MFR.Part #
- 3EZ12AD5 TB
- JLCPCB Part #
- C50327199
- Package
- DO-15
- Description
- -55℃~+150℃ 1 Independent 11.4V~12.6V 12V 1uA 3W 700Ω DO-15 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$0.0892
50+
$0.0701
150+
$0.0606
500+
$0.0533
3000+
$0.0475
6000+
$0.0448
Related Products
Welcome back, may I help you?