
* Images are for reference only
ESD5Z24
Extended
- Manufacturer
- YFW
- MFR.Part #
- ESD5Z24
- JLCPCB Part #
- C20606486
- Package
- SOD-523
- Description
- -55℃~+125℃ 1uA 24V 26V 35V 50pF IEC 61000-4-2 TVS Unidirectional SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 207
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 182
In-stock Item Pricing
Qty Unit Price
1+
$0.0315
200+
$0.0245
600+
$0.0206
3000+
$0.0177
9000+
$0.0157
21000+
$0.0146
Related Products
Welcome back, may I help you?