
* Images are for reference only
YB104K30LHXLX
Extended
- Manufacturer
- CKX
- MFR.Part #
- YB104K30LHXLX
- JLCPCB Part #
- C5127067
- Package
- Plugin,P=22.5mm
- Description
- -40℃~+110℃ 100nF 300V CQC、UL、ENEC Y2 ±10% 插件,P=22.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 109
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 106
In-stock Item Pricing
Qty Unit Price
1+
$0.2765
50+
$0.2172
200+
$0.1810
400+
$0.1492
2400+
$0.1350
5000+
$0.1267
Related Products
Welcome back, may I help you?