* Images are for reference only
RT0603FRE101KL
- Manufacturer
- YAGEO CORPORATION
- MFR.Part #
- RT0603FRE101KL
- JLCPCB Part #
- C6460722
- Package
- 0603
- Description
- Thin Film Resistors - SMD 1K ohm 1% 50 ppm Thin Film
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part RT0603FRE101KL for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
RT0603FRE101KL technical specifications, attributes, and parameters.
RT0603FRE101KL symbol, PCB footprint from the free EasyEDA PCB design tool.
RT0603FRE101KL datasheets or manufacturer documentation.
Datasheet: RT0603FRE101KL Datasheet (PDF)
Minimum: 1701
Full Reel: 10000
Total: $0
Available Order Qty: 0
In-stock Item Pricing