
* Images are for reference only
82356120100
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 82356120100
- JLCPCB Part #
- C6848488
- Package
- 0603
- Description
- -40℃~+85℃ 1 12V 1A@8/20us 1uA 60V ESD IEC 61000-4-2 0603 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 34
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2663
50+
$0.2112
150+
$0.1875
500+
$0.1581
2500+
$0.1395
4000+
$0.1316
Related Products
Welcome back, may I help you?