
* Images are for reference only
YC162-FR-07280RL
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- YC162-FR-07280RL
- JLCPCB Part #
- C7417691
- Package
- 0603x2
- Description
- 2 280Ω 4 62.5mW ±1% ±200ppm/℃ 0603x2 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 189
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0474
4000+
$0.0189
10000+
$0.0183
20000+
$0.0179
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?