This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

YC124-JR-135R1L

Extended
Manufacturer
YAGEO
MFR.Part #
YC124-JR-135R1L
JLCPCB Part #
C6338083
Package
0402x4
Description
4 5.1Ω 63mW 8 ±200ppm/℃ ±5% 0402x4 Resistor Networks, Arrays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 179

Full Reel: 40000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0501
200+ $0.0201
500+ $0.0194
1000+ $0.0191

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons