This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RE0201DRE07390RL

Extended
Manufacturer
YAGEO
MFR.Part #
RE0201DRE07390RL
JLCPCB Part #
C20164512
Package
0201
Description
-55℃~+155℃ 390Ω 50mW Thick Film Resistor ±0.5% ±50ppm/℃ 0201 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 174

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0515
200+ $0.0205
500+ $0.0199
1000+ $0.0195

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons