This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

YC122-JR-1322RL

Extended
Manufacturer
YAGEO
MFR.Part #
YC122-JR-1322RL
JLCPCB Part #
C6014963
Package
0402x2
Description
2 22Ω 4 63mW ±200ppm/℃ ±5% 0402x2 Resistor Networks, Arrays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1828

Full Reel: 50000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0130
200+ $0.0052
500+ $0.0050
1000+ $0.0049
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons