
* Images are for reference only
YC122-JR-0751RL
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- YC122-JR-0751RL
- JLCPCB Part #
- C1731750
- Package
- 0402x2
- Description
- 2 4 51Ω 62.5mW ±200ppm/℃ ±5% 0402x2 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9790
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 9789
In-stock Item Pricing
Qty Unit Price
1+
$0.0016
10000+
$0.0015
Welcome back, may I help you?