
* Images are for reference only
SR1206JR-7W3R3L
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- SR1206JR-7W3R3L
- JLCPCB Part #
- C874084
- Package
- 1206
- Description
- -55℃~+155℃ 3.3Ω 500V 500mW Thick Film Resistor ±200ppm/℃ ±5% 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 19
In-stock Item Pricing
Qty Unit Price
1+
$0.0456
100+
$0.0363
300+
$0.0317
1000+
$0.0281
5000+
$0.0254
10000+
$0.0240
Welcome back, may I help you?