
* Images are for reference only
SR1206JR-7T91RL
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- SR1206JR-7T91RL
- JLCPCB Part #
- C6234430
- Package
- 1206
- Description
- -55℃~+155℃ 750mW 91Ω Thick Film Resistor ±100ppm/℃ ±5% 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 119
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0753
200+
$0.0301
500+
$0.0291
1000+
$0.0286
Welcome back, may I help you?