
* Images are for reference only
SR1206JR-07360RL
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- SR1206JR-07360RL
- JLCPCB Part #
- C874019
- Package
- 1206
- Description
- -55℃~+155℃ 250mW 360Ω Thick Film Resistor ±100ppm/℃ ±5% 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2700
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 2700
In-stock Item Pricing
Qty Unit Price
1+
$0.0195
500+
$0.0154
1500+
$0.0131
5000+
$0.0117
25000+
$0.0105
50000+
$0.0099
Welcome back, may I help you?