
* Images are for reference only
SR0805FR-472R7L
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- SR0805FR-472R7L
- JLCPCB Part #
- C33558411
- Package
- 0805
- Description
- -55℃~+155℃ 2.7Ω 500V 500mW Thick Film Resistor ±1% ±100ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5000
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 5000
In-stock Item Pricing
Qty Unit Price
1+
$0.0400
100+
$0.0323
300+
$0.0284
1000+
$0.0253
5000+
$0.0231
10000+
$0.0220
Welcome back, may I help you?