
* Images are for reference only
SQP30AJB-2K4
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- SQP30AJB-2K4
- JLCPCB Part #
- C1413172
- Package
- Plugin,77x18mm
- Description
- -55℃~+155℃ 2.4kΩ 30W Cement Resistor ±300ppm/℃ ±5% 插件,77x18mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4540
1000+
$0.1758
2500+
$0.1696
5000+
$0.1665
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?