
* Images are for reference only
SQP25AJB-39R
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- SQP25AJB-39R
- JLCPCB Part #
- C1406613
- Package
- Plugin,60x14mm
- Description
- -55℃~+155℃ 25W 39Ω Cement Resistor ±300ppm/℃ ±5% 插件,60x14mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 54
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1669
200+
$0.0646
500+
$0.0624
1000+
$0.0612
Welcome back, may I help you?