
* Images are for reference only
SQM700JB-680R
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- SQM700JB-680R
- JLCPCB Part #
- C1397964
- Package
- Plugin,P=5mm
- Description
- -55℃~+155℃ 680Ω 7W Cement Resistor ±300ppm/℃ ±5% 插件,P=5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 112
Full Reel: 1400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0800
200+
$0.0310
500+
$0.0299
1400+
$0.0294
Welcome back, may I help you?