This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

RL1206FR-070R022L

Extended
Manufacturer
YAGEO
MFR.Part #
RL1206FR-070R022L
JLCPCB Part #
C728498
Package
1206
Description
-55℃~+155℃ 22mΩ 250mW Thick Film Resistor ±1% ±1200ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 4840

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 4801

In-stock Item Pricing

Qty Unit Price
1+ $0.0136
500+ $0.0111
1500+ $0.0096
5000+ $0.0088
25000+ $0.0080
50000+ $0.0076

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons