
* Images are for reference only
RT1206FRE077K5L
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- RT1206FRE077K5L
- JLCPCB Part #
- C872902
- Package
- 1206
- Description
- -55℃~+155℃ 250mW 7.5kΩ Thin Film Resistor ±1% ±50ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1496
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 1491
In-stock Item Pricing
Qty Unit Price
1+
$0.0240
200+
$0.0189
600+
$0.0161
5000+
$0.0144
10000+
$0.0130
20000+
$0.0121
Welcome back, may I help you?