This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RT1206FRE07750RL

Extended
Manufacturer
YAGEO
MFR.Part #
RT1206FRE07750RL
JLCPCB Part #
C872893
Package
1206
Description
-55℃~+155℃ 200V 250mW 750Ω Thin Film Resistor ±1% ±50ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3476

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 3476

In-stock Item Pricing

Qty Unit Price
1+ $0.0240
200+ $0.0189
600+ $0.0161
5000+ $0.0144
10000+ $0.0130
20000+ $0.0122

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons