
* Images are for reference only
RT0805BRD07348KL
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- RT0805BRD07348KL
- JLCPCB Part #
- C865416
- Package
- 0805
- Description
- -55℃~+155℃ 125mW 150V 348kΩ Thin Film Resistor ±0.1% ±25ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$0.0359
200+
$0.0277
600+
$0.0230
5000+
$0.0203
10000+
$0.0179
20000+
$0.0164
Welcome back, may I help you?