
* Images are for reference only
RT0201DRD0749R9L
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- RT0201DRD0749R9L
- JLCPCB Part #
- C852287
- Package
- 0201
- Description
- -55℃~+125℃ 49.9Ω 50mW Thin Film Resistor ±0.5% ±25ppm/℃ 0201 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 144
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0624
200+
$0.0242
500+
$0.0233
1000+
$0.0229
Welcome back, may I help you?