This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TNPW0201200RBEED

Extended
Manufacturer
Vishay Intertech
MFR.Part #
TNPW0201200RBEED
JLCPCB Part #
C1870638
Package
0201
Description
-55℃~+155℃ 200Ω 25V 75mW Thin Film Resistor ±0.1% ±25ppm/℃ 0201 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 146

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0615
200+ $0.0238
500+ $0.0230
1000+ $0.0227
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons