This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RSF500JB-91-510R

Extended
Manufacturer
YAGEO
MFR.Part #
RSF500JB-91-510R
JLCPCB Part #
C3560274
Package
Plugin,D8.5xL24.5mm
Description
-55℃~+155℃ 510Ω 5W Metal Film Resistor ±300ppm/℃ ±5% Plugin,D8.5xL24.5mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 103

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0875
200+ $0.0339
500+ $0.0326
1000+ $0.0322
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons