
* Images are for reference only
AF0201JR-074K7L
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- AF0201JR-074K7L
- JLCPCB Part #
- C2101183
- Package
- 0201
- Description
- -55℃~+155℃ 25V 4.7kΩ 50mW Thick Film Resistor ±200ppm/℃ ±5% 0201 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 175
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 175
In-stock Item Pricing
Qty Unit Price
1+
$0.0029
1000+
$0.0021
3000+
$0.0017
10000+
$0.0016
50000+
$0.0013
Related Products
Welcome back, may I help you?