This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RSF200JB-73-0R91

Extended
Manufacturer
YAGEO
MFR.Part #
RSF200JB-73-0R91
JLCPCB Part #
C3574979
Package
Plugin,D5xL15.5mm
Description
-55℃~+155℃ 2W 910mΩ Metal Film Resistor ±5% 插件,D5xL15.5mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 953

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0252
200+ $0.0098
500+ $0.0094
1000+ $0.0093
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons