
* Images are for reference only
RL1210FR-070R56L
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- RL1210FR-070R56L
- JLCPCB Part #
- C728547
- Package
- 1210
- Description
- -55℃~+155℃ 500mW 560mΩ Thick Film Resistor ±1% ±200ppm/℃ 1210 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4600
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4577
In-stock Item Pricing
Qty Unit Price
1+
$0.0390
200+
$0.0308
600+
$0.0263
5000+
$0.0236
10000+
$0.0212
20000+
$0.0199
Related Products
Welcome back, may I help you?