This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RC2010JK-077R5L

Extended
Manufacturer
YAGEO
MFR.Part #
RC2010JK-077R5L
JLCPCB Part #
C4169838
Package
2010
Description
-55℃~+155℃ 7.5Ω 750mW Thick Film Resistor ±200ppm/℃ ±5% 2010 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 160

Minimum: 1

Full Reel: 4000

$0.01

Add To List

Available Order Qty: 160

In-stock Item Pricing

Qty Unit Price
1+ $0.0363
200+ $0.0286
600+ $0.0244
4000+ $0.0218
8000+ $0.0195
20000+ $0.0183

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons