This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RC0075FS-7N3K3L

Extended
Manufacturer
YAGEO
MFR.Part #
RC0075FS-7N3K3L
JLCPCB Part #
C5716506
Package
SMD,0.3x0.2mm
Description
-55℃~+125℃ 20mW 3.3kΩ Thick Film Resistor ±1% ±200ppm/℃ SMD,0.3x0.2mm Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 36

Full Reel: 20000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2506
200+ $0.1000
500+ $0.0967
1000+ $0.0950
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons