
* Images are for reference only
RC0075JS-7N100KP
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- RC0075JS-7N100KP
- JLCPCB Part #
- C4240763
- Package
- SMD,0.3x0.2mm
- Description
- -55℃~+125℃ 100kΩ 20mW Thick Film Resistor ±200ppm/℃ ±5% SMD,0.3x0.2mm Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 107
Full Reel: 20000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0842
200+
$0.0327
500+
$0.0315
1000+
$0.0309
Welcome back, may I help you?