This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PSP11AKB-10R

Extended
Manufacturer
YAGEO
MFR.Part #
PSP11AKB-10R
JLCPCB Part #
C1412565
Package
Plugin,D9xL50mm
Description
-55℃~+350℃ 10Ω 11W Cement Resistor ±10% 插件,D9xL50mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8445
200+ $0.3278
500+ $0.3149
1000+ $0.3101
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons