
* Images are for reference only
PSP11AKB-15R
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- PSP11AKB-15R
- JLCPCB Part #
- C1404257
- Package
- Plugin,D9xL50mm
- Description
- -55℃~+350℃ 11W 15Ω Cement Resistor ±10% 插件,D9xL50mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7816
200+
$0.3024
500+
$0.2927
1000+
$0.2879