
* Images are for reference only
PE2512FKF070R051L
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- PE2512FKF070R051L
- JLCPCB Part #
- C7327056
- Package
- 2512
- Description
- 51mΩ Metal Film Resistor ±1% ±100ppm/℃ 2512 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 149
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0604
200+
$0.0241
500+
$0.0233
1000+
$0.0230
Related Products
Welcome back, may I help you?