
* Images are for reference only
PE2512DKM7W0R027L
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- PE2512DKM7W0R027L
- JLCPCB Part #
- C4207089
- Package
- 2512
- Description
- 27mΩ 2W Metal Film Resistor ±0.5% ±75ppm/℃ 2512 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3688
200+
$0.1428
500+
$0.1378
1000+
$0.1352
Related Products
Welcome back, may I help you?