
* Images are for reference only
NKN7WSJR-73-0R16
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- NKN7WSJR-73-0R16
- JLCPCB Part #
- C19520306
- Package
- Plugin,D8xL24.5mm
- Description
- -40℃~+200℃ 160mΩ 7W Wirewound Resistor ±5% 插件,D8xL24.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8256
250+
$0.3293
500+
$0.3197
1000+
$0.3132
Welcome back, may I help you?