
* Images are for reference only
NKN5WSFR-73-7R5
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- NKN5WSFR-73-7R5
- JLCPCB Part #
- C19331137
- Package
- Plugin,D6.5xL17.5mm
- Description
- -40℃~+200℃ 5W 7.5Ω Wirewound Resistor ±1% ±300ppm/℃ 插件,D6.5xL17.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4620
200+
$0.1844
500+
$0.1783
1000+
$0.1752
Welcome back, may I help you?