
* Images are for reference only
MFR50SFRF52-3M12
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- MFR50SFRF52-3M12
- JLCPCB Part #
- C1754230
- Package
- Plugin,D2.4xL6.3mm
- Description
- -55℃~+155℃ 3.12MΩ 500mW Metal Film Resistor ±1% ±100ppm/℃ 插件,D2.4xL6.3mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 346
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0259
4000+
$0.0101
10000+
$0.0097
20000+
$0.0095
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?