This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MFR2WSFTF52-9K76

Extended
Manufacturer
YAGEO
MFR.Part #
MFR2WSFTF52-9K76
JLCPCB Part #
C1384403
Package
Plugin,D4.5xL11.5mm
Description
-55℃~+155℃ 2W 9.76kΩ Metal Film Resistor ±1% ±100ppm/℃ 插件,D4.5xL11.5mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 729

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0330
200+ $0.0128
500+ $0.0123
1000+ $0.0121
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons