This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MFP50SBRE52-665R

Extended
Manufacturer
YAGEO
MFR.Part #
MFP50SBRE52-665R
JLCPCB Part #
C3545837
Package
Plugin,D2.4xL6.3mm
Description
-55℃~+155℃ 500mW 665Ω Metal Film Resistor ±0.1% ±50ppm/℃ 插件,D2.4xL6.3mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 82

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1104
200+ $0.0427
500+ $0.0413
1000+ $0.0405
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons